The MPC8569VTAUNLB is a 32-bit RISC microprocessor from NXP, operating at a maximum frequency of 1.333GHz. It is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The microprocessor features a 32-bit data bus and is part of the MPC85xx series.
Sign in to ask questions about the NXP MPC8569VTAUNLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8569VTAUNLB technical specifications.
| Package/Case | FCBGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Frequency | 1.333GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.393749oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8569VTAUNLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
