
32-bit RISC microprocessor featuring a 1.2GHz clock speed and dual e500 cores. This Flip Chip Ball Grid Array (FCBGA) package offers 1023 pins with a 1mm pitch, designed for surface mounting. It operates with a maximum supply voltage of 1.155V and includes 32KB instruction and data caches. Key interfaces include I2C and UART, with a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MPC8572ECLPXATLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8572ECLPXATLD technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1023 |
| PCB | 1023 |
| Package Length (mm) | 33 |
| Package Width (mm) | 33 |
| Package Height (mm) | 2.78(Max) |
| Seated Plane Height (mm) | 3.38(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | PowerQUICC III MPC85xx Processor |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Device Core | e500 |
| Maximum Speed | 1200MHz |
| Process Technology | 0.09um |
| Number of CPU Cores | 2 |
| Interface Type | I2C/UART |
| CAN | 0 |
| UART | 2 |
| USART | 0 |
| I2C | 1 |
| SPI | 0 |
| USB | 0 |
| Ethernet | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 1.155V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Instruction Cache Size | 32KB |
| Data Cache Size | 32KB |
| Multiply Accumulate | No |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Cage Code | H1R01 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 5A002.a |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC8572ECLPXATLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.