The MPC8572ELPXARLD is a dual-core 32-bit microprocessor from NXP, operating at a frequency of 1.067GHz. It is packaged in a halogen-free FCBGA package and is suitable for surface mount applications. The device is rated to operate over a temperature range of 0°C to 105°C and has a maximum supply voltage of 1.155V. The MPC8572ELPXARLD is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the NXP MPC8572ELPXARLD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8572ELPXARLD technical specifications.
| Package/Case | FCBGA |
| Data Bus Width | 32b |
| Frequency | 1.067GHz |
| Halogen Free | Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.155V |
| Min Supply Voltage | 1.045V |
| Mount | Surface Mount |
| Number of Cores | 2 |
| Operating Supply Voltage | 1.1V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.457302oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572ELPXARLD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.