The MPC8572EPXAULB is a dual-core 32-bit microprocessor from NXP, featuring a maximum operating frequency of 1.333GHz. It is packaged in a BGA package and operates over a temperature range of 0-105°C. The device is not halogen-free and contains lead, making it non-RoHS compliant.
Sign in to ask questions about the NXP MPC8572EPXAULB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC8572EPXAULB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 1.333GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MPC85xx |
| Weight | 0.457302oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC8572EPXAULB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.