The MPC8572VTARLB is a dual-core 32-bit microprocessor from NXP, featuring a maximum operating frequency of 1.067GHz. It is available in a BGA package and is suitable for operation over a temperature range of 0-105°C. The device is not halogen-free and is packaged in a tray. It is RoHS compliant and is part of the MPC85xx series.
NXP MPC8572VTARLB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Max Frequency | 1.067GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.452741oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8572VTARLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.