The MPC8572VTAVNB is a dual-core microprocessor with a 32-bit data bus width. It operates within a temperature range of 0 to 105°C. The device is packaged in a BGA package and is lead-free and halogen-free. It is compliant with RoHS regulations and is available in a tray packaging format.
NXP MPC8572VTAVNB technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC85xx |
| Weight | 0.452741oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC8572VTAVNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.