The MPC857TVR80B is a single-core PowerPC microprocessor with a 32-bit data bus and an operating supply voltage of 3.3V. It has a maximum operating frequency of 80MHz and a maximum operating temperature of 105°C. The device is packaged in a BGA44 package and is lead free. It has 8KB of RAM and is suitable for use in a variety of applications. The microprocessor is not radiation hardened and is not halogen free.
Sign in to ask questions about the NXP MPC857TVR80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC857TVR80B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC857TVR80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.