
This 32-bit microprocessor operates at a frequency of 50MHz and is supplied with a voltage of 1.7-1.9V. It features 8KB of RAM and is packaged in a BGA format. The device is RoHS compliant and has a maximum operating temperature of 95°C.
Sign in to ask questions about the NXP MPC859DSLVR50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC859DSLVR50A technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 8KB |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 220 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC859DSLVR50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
