
The MPC859DSLZP50A is a 32-bit PowerPC microprocessor with a maximum frequency of 50MHz and 8KB of RAM. It operates within a temperature range of 0°C to 95°C and has a supply voltage of 1.8V. The device is packaged in a BGA-357 package and is designed for surface mount applications.
Sign in to ask questions about the NXP MPC859DSLZP50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC859DSLZP50A technical specifications.
| Access Time | 50us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 220 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC859DSL |
| Weight | 0.079984oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC859DSLZP50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
