
The MPC859DSLZP66A is a 1-core, 32-bit PowerPC microprocessor from NXP. It operates at a maximum frequency of 66MHz and a supply voltage of 1.8V. The device is packaged in a BGA package and is rated for operation over a temperature range of 0-95°C. The MPC859DSLZP66A is not halogen-free and contains lead.
Sign in to ask questions about the NXP MPC859DSLZP66A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC859DSLZP66A technical specifications.
| Access Time | 66us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.079984oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC859DSLZP66A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
