
The MPC859PCVR100A is a PowerPC microprocessor with a 32-bit data bus operating at a frequency of 100MHz. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The device is supplied with a voltage between 1.7V and 1.9V and is compliant with RoHS regulations. It is packaged in a surface mount BGA package and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC859PCVR100A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC859PCVR100A technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073871oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC859PCVR100A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.