
The MPC860DECVR50D4 is a single-core PowerPC microprocessor with a 50MHz frequency and 32-bit data bus width. It operates within a temperature range of -40°C to 95°C and is supplied with a maximum voltage of 3.3V. The microprocessor is packaged in a BGA package and is compliant with RoHS regulations. It is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC860DECVR50D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DECVR50D4 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DECVR50D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.