
The MPC860DECVR66D4 is a 1-core PowerPC microprocessor from NXP, operating at a maximum frequency of 66MHz and a supply voltage of 3.3V. It is packaged in a BGA package and is compliant with RoHS regulations. The device is designed to operate within a temperature range of -40°C to 95°C. It features a 32-bit data bus width and is available in a tray packaging format with 44 units per package.
Sign in to ask questions about the NXP MPC860DECVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DECVR66D4 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DECVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.