
The MPC860DEVR50D4 is a PowerPC microprocessor with a 32-bit data bus operating at a frequency of 50MHz. It is designed to run at a maximum supply voltage of 3.3V and a minimum supply voltage of 2V. The device is packaged in a BGA package and is suitable for surface mount applications. The operating temperature range is from 0°C to 95°C. The microprocessor is compliant with RoHS regulations and is halogen free.
Sign in to ask questions about the NXP MPC860DEVR50D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DEVR50D4 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DEVR50D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
