
The MPC860DEVR50D4R2 is a single-core PowerPC microprocessor with a 32-bit data bus and an operating supply voltage of 3.3V. It has a maximum operating frequency of 50MHz and is packaged in a BGA package. The device is designed to operate within a temperature range of 0°C to 95°C and is compliant with RoHS regulations. The microprocessor is lead-free and halogen-free, and is available in a tape and reel packaging format with 180 units per package.
Sign in to ask questions about the NXP MPC860DEVR50D4R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DEVR50D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DEVR50D4R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.