
The MPC860DEVR66D4 is a 32-bit microprocessor from NXP, operating at a frequency of 66MHz. It is designed to run on a supply voltage of 3.3V, with a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. The device is packaged in a BGA package and is mounted on a surface mount. It is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC860DEVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DEVR66D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DEVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
