
The MPC860DPCZQ50D4 is a single-core 32-bit PowerPC microprocessor with a maximum operating frequency of 50MHz. It operates within a temperature range of -40°C to 95°C and is supplied with a maximum voltage of 3.3V. The microprocessor is packaged in a BGA-357 package and is suitable for surface mount applications.
NXP MPC860DPCZQ50D4 technical specifications.
| Access Time | 50us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not Compliant |
No datasheet is available for this part.
