
The MPC860DPZQ80D4 is a PowerPC microprocessor with a 32-bit data bus width and a maximum operating frequency of 80MHz. It operates within a temperature range of 0°C to 95°C and is supplied with a voltage between 2V and 3.3V. The device is mounted using a surface mount technique and packaged in a BGA package. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the NXP MPC860DPZQ80D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DPZQ80D4 technical specifications.
| Access Time | 80us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC860DPZQ80D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
