
The MPC860DTVR66D4 is a PowerPC microprocessor with a 66MHz clock speed and 32-bit data bus width. It operates within a temperature range of 0°C to 95°C and is supplied with a maximum voltage of 3.3V. The device is packaged in a BGA format and is compliant with RoHS regulations. It is available in a tray packaging with 220 units per package.
Sign in to ask questions about the NXP MPC860DTVR66D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860DTVR66D4 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860DTVR66D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
