
The MPC860ENVR50D4 is a 32-bit microprocessor from NXP, operating at a frequency of 50MHz. It has a maximum operating temperature of 95°C and a minimum operating temperature of 0°C. The device is supplied with a maximum voltage of 3.3V and a minimum voltage of 2V. It is mounted using a surface mount technique and packaged in a BGA package. The microprocessor is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the NXP MPC860ENVR50D4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860ENVR50D4 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Max Frequency | 50MHz |
| Max I/O Voltage | 3.3V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860ENVR50D4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.