
The MPC860ENVR50D4R2 is a PowerPC microprocessor with a 32-bit data bus operating at a frequency of 50MHz. It is designed to operate within a temperature range of 0°C to 95°C and is supplied with a voltage between 2V and 3.3V. The device is packaged in a BGA package and is suitable for surface mount applications. The MPC860ENVR50D4R2 is compliant with RoHS regulations and is halogen free and lead free.
NXP MPC860ENVR50D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
No datasheet is available for this part.