
The MPC860PVR50D4 is a PowerPC microprocessor with a 32-bit data bus operating at a frequency of 50MHz. It is designed to run on a supply voltage of up to 3.3V and can operate within a temperature range of 0°C to 95°C. The device is packaged in a BGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead-free.
NXP MPC860PVR50D4 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860PVR50D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
