
The MPC860PVR80D4R2 is a 32-bit PowerPC microprocessor with a core frequency of 80MHz and a maximum operating temperature of 95°C. It is designed for surface mount applications and is packaged in a BGA package. The microprocessor operates within a supply voltage range of 2-3.3V and is compliant with RoHS regulations. It features a 32-bit data bus width and is part of the MPC8xx series.
Sign in to ask questions about the NXP MPC860PVR80D4R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860PVR80D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 80MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860PVR80D4R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
