
The MPC860SRCVR66D4 is a PowerPC microprocessor with a 66MHz clock frequency and 32-bit data bus width. It features a single core and is packaged in a BGA package for surface mount applications. The device operates over a temperature range of -40°C to 95°C and is compliant with RoHS regulations. The MPC860SRCVR66D4 is part of the MPC8xx series and is suitable for use in a variety of applications.
NXP MPC860SRCVR66D4 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860SRCVR66D4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.