
The MPC860TVR50D4R2 is a 32-bit PowerPC microprocessor with a core architecture operating at 50MHz. It is designed to function within a supply voltage range of 2V to 3.3V and can withstand temperatures between 0°C and 95°C. The device is packaged in a BGA package and is suitable for surface mount applications. The MPC860TVR50D4R2 is compliant with lead-free and halogen-free standards.
Sign in to ask questions about the NXP MPC860TVR50D4R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860TVR50D4R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC860TVR50D4R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
