
The MPC860TZQ50D4R2 is a 32-bit microprocessor from NXP, operating at a frequency of 50MHz. It is designed to run on a supply voltage of up to 3.3V and can withstand temperatures ranging from 0°C to 95°C. The device is packaged in a BGA package and is suitable for surface mount applications. Note that this device contains lead and is not RoHS compliant.
Sign in to ask questions about the NXP MPC860TZQ50D4R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC860TZQ50D4R2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC860TZQ50D4R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
