
The MPC862PCVR66B is a single-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 66MHz. It operates within a temperature range of -40°C to 115°C and is supplied with a voltage between 2V and 3.3V. The device is packaged in a BGA package and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the NXP MPC862PCVR66B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862PCVR66B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862PCVR66B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
