
The MPC862PVR100B is a 32-bit PowerPC microprocessor from NXP, operating at a frequency of 100MHz. It is designed to function within a supply voltage range of 2V to 3.3V and can withstand temperatures between 0°C and 105°C. The microprocessor is packaged in a BGA-357 package and is suitable for surface mount applications. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the NXP MPC862PVR100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862PVR100B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862PVR100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
