
The MPC862PVR66B is a 1-core microprocessor with a 32-bit data bus width and a maximum operating frequency of 66 MHz. It features 8 KB of RAM and operates within a temperature range of 0°C to 105°C. The device is packaged in a BGA format and is compliant with RoHS regulations. It is designed to be lead-free and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC862PVR66B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862PVR66B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 66MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862PVR66B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
