The MPC862TCZQ66B is a 32-bit microprocessor from NXP, packaged in a BGA with a surface mount configuration. It operates within a temperature range of -40°C to 115°C and has a maximum supply voltage of 3.3V, with a minimum supply voltage of 2V. The device has a maximum frequency of 66MHz and a RAM size of 8KB.
Sign in to ask questions about the NXP MPC862TCZQ66B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862TCZQ66B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | MPC8xx |
| Weight | 0.076675oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862TCZQ66B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
