
The MPC862TVR100B is a 32-bit PowerPC microprocessor with a core frequency of 100MHz and a maximum operating temperature of 105°C. It operates within a supply voltage range of 2V to 3.3V and is packaged in a BGA package for surface mount applications. The device is compliant with RoHS regulations and has a RAM size of 8KB. It is available in a tray packaging format with 44 units per package.
Sign in to ask questions about the NXP MPC862TVR100B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862TVR100B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 100MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862TVR100B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
