
The MPC862TVR50B is a 32-bit PowerPC microprocessor with a core architecture frequency of 50MHz. It operates within a supply voltage range of 2V to 3.3V and can withstand temperatures between 0°C and 105°C. This microprocessor is available in a BGA package and is compliant with RoHS regulations. The device is lead-free and has a RAM size of 8KB. It is designed for surface mount applications and is available in a tray packaging format.
Sign in to ask questions about the NXP MPC862TVR50B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862TVR50B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 220 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862TVR50B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
