
The MPC862TVR80B is a 32-bit microprocessor from NXP, operating at a maximum frequency of 80MHz. It is designed to run on a supply voltage between 2V and 3.3V, and can withstand temperatures between 0°C and 105°C. The device is packaged in a BGA package and is suitable for surface mount applications. The MPC862TVR80B is compliant with RoHS regulations and is available in a tray packaging format with 44 devices per package.
Sign in to ask questions about the NXP MPC862TVR80B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC862TVR80B technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 80MHz |
| Max Frequency | 80MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Package Quantity | 44 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | MPC8xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC862TVR80B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
