The MPC870CVR66 is a 32-bit RISC microprocessor with a supply voltage range of 1.7 to 1.9V and a maximum speed of 66 MHz. It features a 256-pin HBGA package with a 16x16mm footprint. The device is designed for use in a variety of applications, including embedded systems and industrial control systems. The MPC870CVR66 is manufactured by NXP and is compliant with industry standards for microprocessors.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 23 |
| Length | 23 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 1.9 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 66 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |