
The MPC870CZT133 is a PowerPC microprocessor with a 32-bit data bus width and 8KB of RAM. It operates within a temperature range of -40°C to 100°C and is supplied with a voltage of 1.7V to 1.9V. The device is packaged in a BGA-256 package and is suitable for surface mount applications.
Sign in to ask questions about the NXP MPC870CZT133 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC870CZT133 technical specifications.
| Access Time | 133us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC870CZT133 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
