
The MPC875CZT66 is a 32-bit microprocessor from NXP, operating at a frequency of 66MHz. It is designed to function within a temperature range of -40°C to 100°C and requires a supply voltage between 1.7V and 1.9V. The microprocessor is available in a BGA-256 package and is intended for surface mount applications.
Sign in to ask questions about the NXP MPC875CZT66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC875CZT66 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Max Frequency | 66MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | MPC8xx |
| Weight | 0.060814oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC875CZT66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
