
The MPC905DR2 is a single circuit clock buffer IC with a crystal input and a maximum operating frequency of 100MHz. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead. It is available on cut tape.
Sign in to ask questions about the NXP MPC905DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC905DR2 technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC905DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
