The MPC9239FN is a single-circuit clock generator from NXP, packaged in a lead-free LCC package suitable for surface mount. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 900MHz. The device is not RoHS compliant due to the presence of lead.
NXP MPC9239FN technical specifications.
| Package/Case | LCC |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 900MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
