
The MPC9330AC is a clock generator IC from NXP, packaged in an LQFP package and available in a tray. It features a crystal input and operates at a maximum frequency of 120MHz. The device is designed for surface mount applications and has a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the NXP MPC9330AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC9330AC technical specifications.
| Package/Case | LQFP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC9330AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
