Sign in to ask questions about the NXP MPC9331AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC9331AC technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 240MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC9331AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.