
The MPC9352FA is a clock generator IC from NXP, packaged in an LQFP package and designed for surface mount. It operates over a temperature range of -40°C to 85°C and accepts input signals in LVCMOS format. The device is not RoHS compliant and contains lead. It can operate at frequencies up to 200MHz and features a PLL. The MPC9352FA is available in a tray packaging format.
Sign in to ask questions about the NXP MPC9352FA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC9352FA technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9352FA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
