
The MPC9443AE is a single circuit clock buffer from NXP, packaged in a lead free LQFP package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 350MHz. This device is suitable for use in surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MPC9443AE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC9443AE technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC9443AE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.