
The MPC9653AFA is a clock generator IC from NXP, packaged in a surface mount LQFP package. It operates at a maximum frequency of 125MHz and has a supply voltage of 12V. The device is not RoHS compliant and contains lead, making it non-lead-free. It is suitable for use in applications where temperatures range from -40°C to 70°C.
Sign in to ask questions about the NXP MPC9653AFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC9653AFA technical specifications.
| Package/Case | LQFP |
| Input | LVCMOS |
| Lead Free | Contains Lead |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 12V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC9653AFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.