IC,MICROPROCESSOR,32-BIT,CMOS,BGA,255PIN,CERAMIC
NXP MPE603RRX300LC technical specifications.
| Number of Terminals | 255 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B255 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 32 |
| Speed | 300 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.