
The MPL015A1 pressure sensor from NXP operates over a temperature range of -40°C to 105°C and is suitable for surface mount applications. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 2.375V. The device is packaged in a LGA package and is available in a tray packaging format. It is designed to operate at an absolute pressure of up to 145.04PSI and has a supply current of 5uA.
NXP MPL015A1 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 490 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| Supply Current | 5uA |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.