The MPL015A1T1 is a digital pressure sensor from NXP, packaged in LGA with a surface mount configuration. It operates within a temperature range of -40°C to 105°C and is designed for use in environments with absolute pressure up to 145.04PSI. The device is powered by a supply voltage of 3.3V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 2.375V. The MPL015A1T1 features a low supply current of 5uA and is available in quantities of 1000 pieces, packaged in tape and reel.
Sign in to ask questions about the NXP MPL015A1T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPL015A1T1 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Supply Current | 5uA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPL015A1T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.