The MPL015A1T2 is a pressure sensor from NXP, featuring a LGA package and surface mount design. It operates within a temperature range of -40°C to 105°C and is suitable for absolute pressure measurements up to 16.68PSI. The device has a supply voltage of 3.3V and a low supply current of 5uA. It is available in tape and reel packaging with 5000 units per package.
NXP MPL015A1T2 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, SPI |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Supply Current | 5uA |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.