
The MPL015A2 from NXP is a digital I2C pressure sensor with an operating temperature range of -40°C to 105°C. It features a surface mount package and operates at an absolute pressure of 16.68PSI. The sensor has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.375V. It consumes a supply current of 5uA and is suitable for board mount applications.
Sign in to ask questions about the NXP MPL015A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPL015A2 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Package Quantity | 490 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| Supply Current | 5uA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPL015A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
