Sign in to ask questions about the NXP MPL015A2T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPL015A2T1 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPL015A2T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.