
The MPL015A2T2 pressure sensor from NXP is a surface mount device with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at an absolute pressure of up to 145.04PSI and has a supply voltage range of 2.375V to 5.5V. The device is packaged in a tape and reel format with 5000 units per package and is suitable for use in digital I2C applications.
NXP MPL015A2T2 technical specifications.
| Package/Case | LGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 145.04PSI |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| Supply Current | 5uA |
| Termination | PCB |
| RoHS | Compliant |
No datasheet is available for this part.
